Panduit P8-10RHT6-T

Ring Tongue Terminal 8AWG 28.96mm 10.67mm Nickel Over Copper Bulk
$ 0.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P8-10RHT6-T.

IHS

Datasheet1 page0 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
+26.23%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.86
$ 1.221
Stock
1
2,558
Authorized Distributors
3
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Nickel
Nickel
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

TE Connectivity2-324061-5
Solistrand Series 8 AWG Uninsulated Closed Barrel Ring Tongue Crimp Terminal
Ring Terminal, #10 Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, 25 PK
TE Connectivity323166
Terminal, Ring Tongue, 1/4", 8Awg Rohs Compliant: Yes |Te Connectivity Amp 323166
Ring Terminal, high Temp, non-insulated, 8 awg, P8-8RNHT6-Q, PK 25
Ring Terminal, 5/16 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, 25 PK
TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose

Descriptions

Descriptions of Panduit P8-10RHT6-T provided by its distributors.

Ring Tongue Terminal 8AWG 28.96mm 10.67mm Nickel Over Copper Bulk
Panduit P8-10RHT6-T High Temperature Ring Terminal, 8 AWG, #10 stud size, non-insulated, bulk package. Ring Terminal, high temperature, non-ins
TERMINAL, RING TONGUE, #10, 8AWG
CONN RING D-SHAPE 8AWG #10 CRIMP
Terminal, Ring Tongue, #10, 8Awg; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:8Awg; Conductor Area Csa:10Mm²; Product Range:P-Rht6 Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P8-10RHT6-T

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P8-10RHT6-T.