Panduit P8-10RNHT6-Q

Ring Terminal, #10 Stud Size, 8 AWG, 2, 000 V, Bare Insulated, Bare, 25 PK
$ 1.223
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P8-10RNHT6-Q.

Master Electronics

Datasheet1 page0 years ago
Datasheet1 page15 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+906%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-324061-5
Solistrand Series 8 AWG Uninsulated Closed Barrel Ring Tongue Crimp Terminal
Ring Tongue Terminal 8AWG 28.96mm 10.67mm Nickel Over Copper Bulk
TE Connectivity323166
TERMINAL, RING TONGUE, STRAIGHT, CLOSED BARREL, NICKEL FINISH, 8 AWG, 0.265IN ST
High Temperature Ring Terminal 8 AWG 1/4 stud size non-insulated.
PanduitP8-8RHT6-Q
Ring Terminal, high Temp, non-insulated, 8 awg, #8, P8-8RHT6-Q, PK 25
TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose

Descriptions

Descriptions of Panduit P8-10RNHT6-Q provided by its distributors.

Ring Terminal, #10 Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, 25 PK
HIGH TEMP RING TERMINAL, 8 AWG, #10 STUD SIZE, NON-INSULATED
Ring Tongue Terminal High Temperature 8AWG Loose Piece
Ring Tongue Terminal 8AWG Copper 27.7mm Nickel Bottle
Terminals Ring Term high temperature non-ins
Pan-Term P8-10RNHT6-Q Ring Terminal
Panduit Sales Corp RingHitempNon-Ins8 Awg#10NrwPk25
CONN RING D-SHAPE 8AWG #10 CRIMP
Terminal, Ring Tongue, #10, 8Awg; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:8Awg; Conductor Area Csa:10Mm²; Product Range:P-Rht6 Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P8-10RNHT6-Q
Ring Terminal, High Temperature, Non-Insulated, 8 American Wire Gauge (AWG), No. 10 Stud Size. narrow. Nickel plated copper for temperatures up to 650 degrees Fahrenheit (343 degrees Celsius). Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Rated up to 2000 Volts.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN