Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 323166

Terminal, Ring Tongue, Straight, Closed Barrel, Nickel Finish, 8 AWG, 0.265IN St
$ 1.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323166.

IHS

Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+87.99%

CAD Models

Download TE Connectivity 323166 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-324061-5
Terminal, Ring Tongue, M4, 8Awg, Uninsul; |Te Connectivity Amp 2-324061-5
TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose
TE Connectivity32996
Terminal, Ring Tongue, #8, 8Awg; |Te Connectivity Amp 32996
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8), Plated, Carton
PanduitP8-14R-Q
Ring terminal large wire 8 AWG 1/4 stud size non-insulated standard package.
PanduitP8-10R-T
Ring Terminal, #10 Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 200 PK

Descriptions

Descriptions of TE Connectivity 323166 provided by its distributors.

TERMINAL, RING TONGUE, STRAIGHT, CLOSED BARREL, NICKEL FINISH, 8 AWG, 0.265IN ST
Ring Tongue Terminal 8AWG 23.7mm 11.91mm Nickel Loose Piece
TE Connectivity Round Terminal, Bare Terminal, STRATO-THERM Series, M6 (1/4) Bolt, 6.73mm ID, Max Wire 10.5mm²
Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 6.73 mm, metal
Solistrand Uninsulated Terminals N/I-RING 08AWG #1/4 M6+
TERMINAL, RING TONGUE, 1/4_, 8AWG; STUD
Ring and Spade Tongue Terminals
CONN RING CIRC 8AWG #1/4 CRIMP
Special Order: STRATO-THERM, HR 8 1/4 NIPL Terminal & Splice Type: Ring Tongue Wire Size: 8 AWG Wire Size: 6.64 – 10.5 mm² Wire Size: 13100 – 20800 CMA Stud Size: M6 Ring Tongue 8 AWG 6.64 – 10.5 mm² 13100 – 20800 CMA | Ring & Spade | Part Number: 323166 | Internal Number: 323166 | Alias Number: AMP-0-0323166-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty