Panduit P10-6RHT6-D

High Temperature Ring Terminal 12 10 AWG 6 stud size non-insulated bulk package.
$ 0.557
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P10-6RHT6-D.

IHS

Datasheet1 page25 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-14.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.557
$ 0.86
Stock
94
19,739
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Nickel
Nickel
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

High Temperature Ring Terminal 12 10 AWG 10 stud size non-insulated bulk package.
TE Connectivity322695
TE Connectivity 322695 Terminal Thermostable Heat-Resistant 16-14 10 Female
Ring Terminal, #10 Stud Size, 18 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity323219
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Nickel Loose Piece
TE Connectivity322799
STRATO-THERM SERIES NICKEL PLATED CRIMP RING TERMINAL, M5 STUD SIZE,22 TO 16 AWG
High Temperature Ring Terminal 16 14 AWG 6 stud size non-insulated bulk package.

Descriptions

Descriptions of Panduit P10-6RHT6-D provided by its distributors.

High Temperature Ring Terminal 12 10 AWG 6 stud size non-insulated bulk package.
Ring Tongue Terminal 10-12AWG 19.81mm 7.87mm Nickel Bulk
Ring Terminal, high temperature, non-ins
Panduit Sales Corp. RingHitempNonins12-10Awg#6Pk500
TERMINAL, RING TONGUE, #6, 10AWG
Uninsulated Terminals #6 12-10AWG RING HT
Panduit TERM, RING HIGH TEMP NON-INS
CONN RING CIRC 10-12AWG #6 CRIMP
TERMINAL, RING TONGUE, #6, 10AWG; Stud S; TERMINAL, RING TONGUE, #6, 10AWG; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Product Range:P-RHT6 Series; Insulator Colour:-; Insulator Material:Uninsulated
Ring Terminal, High Temperature, Non-Insulated, 12 - 10 American Wire Gauge (AWG), No. 6 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Nickel plated copper for temperatures up to 650 degrees Fahrenheit (343 degrees Celsius). Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Rated up to 2000 Volts. Bulk Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN