Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 322799

Strato-therm Series Nickel Plated Crimp Ring Terminal, M5 Stud Size, 22 to 16 AWG
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322799.

TE Connectivity

Datasheet2 pages3 years ago
Datasheet12 pages8 years ago

Agility

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-1.31%

CAD Models

Download TE Connectivity 322799 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity322694
TE Connectivity Circular Terminal Bare SOLISTRAND 4.17mm Bolt 4.34mm ID Max Wire 2.6mm²
TE Connectivity322695
TE Connectivity 322695 Terminal Thermostable Heat-Resistant 16-14 10 Female
TE Connectivity323061
10-12 AWG 8 Stud Non-Sheilded opper w/ Nickel Finish Terminal Ring
PanduitP18-10R-C
Terminal Ring; Non-Insulated; 2000V; 22 to 16 AWG; No. 10
TE Connectivity2-34107-2
22-16 AWG Stud #6 Grey Non-Insulated Ring Tongue Terminal
Ring Terminal, #10 Stud Size, 18 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 322799 provided by its distributors.

STRATO-THERM SERIES NICKEL PLATED CRIMP RING TERMINAL, M5 STUD SIZE,22 TO 16 AWG
TE Connectivity round terminal Bare terminal, STRATO-THERMseries, M5bolt, 5mmInner ring diameter, Maximum wire gauge1.65mm²
CRIMP TERMINAL, RING, 0.25-1.6XM5; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm²; Product Range:STRATO-THERM Series; Insulator Colour:-; Insulator Material:Uninsulat
SOLIS R HR 22-16COM22-18MIL 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 322799 | Internal Number: 322799 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 322799.