Panduit P10-10RHT6-D

High Temperature Ring Terminal 12 10 AWG 10 stud size non-insulated bulk package.
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P10-10RHT6-D.

JRH Electronics

Datasheet1 page25 years ago

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+8.49%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

High Temperature Ring Terminal 12 10 AWG 6 stud size non-insulated bulk package.
TE Connectivity322695
TE Connectivity 322695 Terminal Thermostable Heat-Resistant 16-14 10 Female
Ring Terminal, #10 Stud Size, 18 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity323219
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Nickel Loose Piece
PanduitD10-250M-D
Quick Disconnect Terminal 10-12AWG Copper M 18.3mm Nickel Box
TE Connectivity322694
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Nickel Loose Piece

Descriptions

Descriptions of Panduit P10-10RHT6-D provided by its distributors.

High Temperature Ring Terminal 12 10 AWG 10 stud size non-insulated bulk package.
Ring Tongue Terminal 10-12AWG 20.57mm 9.65mm Nickel Bulk
PANDUIT P10-10RHT6-D HIH TEMP NON-INS RING TERMINAL12-10 AWG #10 STUD HOLE, PK
Ring,Screw Terminals,Terminals , 20.574mm*9.65mm*1.02mm
Pan-Term P10-10RHT6-D Ring Terminal
Panduit Sales Corp Ring HitempNon-Ins12-10Awg#10Pk500
Terminal, Ring Tongue, #10, 10Awg; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:P-Rht6 Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P10-10RHT6-D
Uninsulated Terminals #10 12-10AWG RING HT
Panduit TERM, RING HIGH TEMP NON-INS
Ring Terminal, High Temperature, Non-Insulated, 12 - 10 American Wire Gauge (AWG), No. 10 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Nickel plated copper for temperatures up to 650 degrees Fahrenheit (343 degrees Celsius). Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Rated up to 2000 Volts. Bulk Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P10-10RHT6-D.