Panduit P10-6RHT6-L

Ring Terminal, #6 Stud Size, 10 AWG, 2, 000 V, Bare Insulated, Bare, 50 PK
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P10-6RHT6-L.

IHS

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-36.40%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.86
$ 0.557
Stock
19,739
94
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Nickel
Nickel
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity322694
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Nickel Loose Piece
TE Connectivity322695
TE Connectivity 322695 Terminal Thermostable Heat-Resistant 16-14 10 Female
TE Connectivity323061
10-12 AWG 8 Stud Non-Sheilded opper w/ Nickel Finish Terminal Ring
Ring Terminal, #10 Stud Size, 18 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
High Temperature Ring Terminal 16 14 AWG 6 stud size non-insulated bulk package.
PanduitP10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Non-Insulated; 500 ct.

Descriptions

Descriptions of Panduit P10-6RHT6-L provided by its distributors.

Ring Terminal, #6 Stud Size, 10 AWG, 2,000 V, Bare Insulated, Bare, 50 PK
Ring Tongue Terminal 10-12AWG Copper 19.81mm Nickel Bottle
Ring Terminal, high temperature, non-ins
Pan-Term P10-6RHT6-L Ring Terminal
Panduit Sales Corp RingHitempNon-Ins12-10Awg#6Pk50
Uninsulated Terminals NON-INSL.RING 12-10 #6
Panduit TERM, RING HIGH TEMP NON-INS
CONN RING CIRC 10-12AWG #6 CRIMP
Ring Terminal, High Temperature, Non-Insulated, 12 - 10 American Wire Gauge (AWG), No. 6 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Nickel plated copper for temperatures up to 650 degrees Fahrenheit (343 degrees Celsius). Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Rated up to 2000 Volts. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN