Panduit P10-10F-D

Fork Terminal, Non-Insulated, 12 - 10 Aw Rohs Compliant: Yes |Panduit P10-10F-D
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P10-10F-D.

Master Electronics

Datasheet1 page9 years ago
Datasheet1 page0 years ago

DigiKey

Inventory History

3 month trend:
-79.55%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.245
$ 0.62
Stock
25,011
20,012
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitP22-4F-M
Fork Terminal non-insulated 26- 22 AWG 4 stud size bulk package.
PanduitP22-6F-M
Fork Terminal 26-22 Awg, #6 Stud Size, Non-Insulated Rohs Compliant: Yes |Panduit P22-6F-M
TE Connectivity2-34117-2
Spade Tongue Terminal 16-22AWG 17.4mm 9.53mm Tin Tape
TE Connectivity / AMP35494
Ring Tongue Terminal 10-12AWG 19.61mm 9.53mm Tin Loose Piece
TE Connectivity32995
Spade Tongue Terminal 10-12AWG 19.61mm 10.31mm Tin Loose Piece
Spade Tongue Terminal 14-16AWG Copper 14.3mm Electro Tin Tape

Descriptions

Descriptions of Panduit P10-10F-D provided by its distributors.

Fork Terminal, Non-Insulated, 12 - 10 Aw Rohs Compliant: Yes |Panduit P10-10F-D
Fork Terminal, #10 Stud Size, 10 AWG, Bare Insulated, Bare, 500 PK
Terminal Fork; Non-Insulated; 2000V; 12 to 10 AWG; No. 10
Fork Terminal 10-12AWG 19.81mm 9.4mm Tin Bulk
Panduit Sales Corp Fork Non-Insul12-10Awg#10Pk500
Terminals Fork Term non-insul 12 - 10 AW
Pan-Term P10-10F-D Loose Piece Forks
Fork Terminal, Non-Insulated, 12 - 10 American Wire Gauge (AWG), No. 10 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Bulk Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN