Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 32995

Spade Tongue Terminal 10-12AWG 19.61mm 10.31mm Tin Loose Piece
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32995.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Farnell

Electro Sonic

Inventory History

3 month trend:
-86.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2-32994-1
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M4 Bolt, 4.34mm ID, Max Wire 6.6mm²
TE Connectivity53127-1
Ring Tongue Solderless Terminal Wire Siz; |Te Connectivity Amp 53127-1
TE Connectivity53126-1
Spring Spade Terminal 10-12AWG Phosphor Bronze 16.15mm Tin Loose
Snap Spade Tongue Terminal 10-12AWG Copper Yellow 24.3mm Electro Tin InsulKrimp™ Bag
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 5/16 (M8) Length 31.95mm
Ring Tongue Terminal 10-12AWG 39.9mm 19.3mm Tin InsulKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 32995 provided by its distributors.

Spade Tongue Terminal 10-12AWG 19.61mm 10.31mm Tin Loose Piece
TERMINAL; TERMINATION:CRIMP; CONNECTOR TYPE:SPADE; CONTACT MATERIAL:COPPER; CONTACT PLATING:TIN PLATED CONTACTS; DIAMETER:0.171"; INSULATOR MATERIAL:UNINSULATED; STUD SIZE:#8; STUD/TAB SIZE:#8; TERMINATION METHOD:CRIMP 0
Special Order: TERMINAL,SOLIS SPD 12-10 8 Spade Terminal Type: Spade Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: #8 M4 Spade Tongue Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Spade Terminal | Part Number: 32995 | Internal Number: 32995 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty