Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 35494

Ring Tongue Terminal 10-12AWG 19.61mm 9.53mm Tin Loose Piece
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 35494.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 35494 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitP22-6F-M
Fork Terminal 26-22 Awg, #6 Stud Size, Non-Insulated Rohs Compliant: Yes |Panduit P22-6F-M
Spade Tongue Terminal 14-16AWG Copper 14.3mm Electro Tin Tape
TE Connectivity31705
Terminal, budg Spd 16-14 8; |Te Connectivity Amp 31705
TE Connectivity31706
Terminal, budg Spd 16-14 10; |Te Connectivity Amp 31706
Krimptite Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier
Block Spade Tongue Terminal 18-22AWG 14.2mm 6.5mm Tin Mylar Tape

Descriptions

Descriptions of TE Connectivity / AMP 35494 provided by its distributors.

Ring Tongue Terminal 10-12AWG 19.61mm 9.53mm Tin Loose Piece
Terminal, budg Spd 12-10 10; |Te Connectivity Amp 35494
Fork Terminal, #10 Stud Size, 10 AWG, Bare Insulated
Terminals TERMINAL BUDG SPD 12-10 10
Fork cable lug, uninsulated, AWG 12-10, AMP 35494
Ring and Spade Tongue Terminals
DISPENSERS CHEMICAL ACCESSORIES;
TERMINAL,BUDG SPD 12-10 10 Terminal & Splice Type: Spade Tongue Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Ring & Spade Stud Size: #10 Spade Tongue 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring & Spade | Part Number: 35494 | Internal Number: 35494 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors