Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-34117-2

Spade Terminal, 22Awg - 16Awg, #8; Produ |Te Connectivity Amp 2-34117-2
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34117-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanduitP22-4F-M
Fork Terminal non-insulated 26- 22 AWG 4 stud size bulk package.
PanduitP22-6F-M
Fork Terminal 26-22 Awg, #6 Stud Size, Non-Insulated Rohs Compliant: Yes |Panduit P22-6F-M
TE Connectivity / AMP35494
Ring Tongue Terminal 10-12AWG 19.61mm 9.53mm Tin Loose Piece
Spade Tongue Terminal 14-16AWG Copper 14.3mm Electro Tin Tape
TE Connectivity32995
Spade Tongue Terminal 10-12AWG 19.61mm 10.31mm Tin Loose Piece
TE Connectivity35116
Spade Tongue Terminal 14-16AWG 13.46mm 7.54mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 2-34117-2 provided by its distributors.

Spade Terminal, 22Awg - 16Awg, #8; Produ |Te Connectivity Amp 2-34117-2
Spade Tongue Terminal 16-22AWG 17.4mm 9.53mm Tin Tape
TERMINAL TYCO 2-34117-2 UNINSULATED 16-19 GA REEL
SOLIS SPD 22-16COMM 22-18MIL 8
Ring and Spade Tongue Terminals
SPADE TONGUE, M4, UNINSUL, 22-16AWG; Product Range:Solistrand Series; Wire Size (AWG):22AWG to 16AWG; Conductor Area CSA:1.65mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Uninsulated; Insulator Colour:-; Terminal Material:Copper; SVHC:No SVHC (27-Jun-2018); Wire Size AWG Max:16AWG; Wire Size AWG Min:22AWG
SOLIS SPD 22-16COMM 22-18MIL 8 Spade Terminal Type: Spade Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M4 #8 Spade Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Spade Terminal | Part Number: 2-34117-2 | Internal Number: 2-34117-2 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-34117-2 .