Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P22-6F-M

Fork Terminal 26-22 Awg, #6 Stud Size, Non-Insulated Rohs Compliant: Yes |Panduit P22-6F-M
$ 0.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P22-6F-M.

IHS

Datasheet1 page25 years ago

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-10-31
LTD Date2020-10-31

Related Parts

Spade Tongue Terminal 14-16AWG Copper 14.3mm Electro Tin Tape
TE Connectivity31705
Terminal, budg Spd 16-14 8; |Te Connectivity Amp 31705
TE Connectivity31706
Terminal, budg Spd 16-14 10; |Te Connectivity Amp 31706
Krimptite Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier
TE Connectivity / AMP130539
Spade Tongue Terminal 13-17AWG Copper 22mm Tin Box
Block Spade Tongue Terminal 18-22AWG 14.2mm 6.5mm Tin Mylar Tape

Descriptions

Descriptions of Panduit P22-6F-M provided by its distributors.

Fork Terminal 26-22 Awg, #6 Stud Size, Non-Insulated Rohs Compliant: Yes |Panduit P22-6F-M
Terminal Fork; Non-Insulated; 2000V; 26 to 22 AWG; No. 6
Fork Terminal 22-26AWG 14.99mm 6.35mm Tin Bulk
Terminals FORK-TRM 26-22 06 N-I SN
FORK TERM, UNINSLTD, #6 STUD, 26-22AWG;
Fork Terminal, Non-Insulated, 26 - 22 American Wire Gauge (AWG), No. 6 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius).Rated up to 2000 Volts. Bulk Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN