Panduit LCAX4-56F-L

Copper Compression Lug, 1 Hole, #4 Awg F Rohs Compliant: Yes |Panduit LCAX4-56F-L
$ 4.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAX4-56F-L.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+315%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitLCD4-14B-L
TWO-HOLE, STANDARD BARREL LUG, 4-3AWG, 2AWG SOL, 1/4 STUD HOLE, .75 HOLE SPACING
PanduitLCAX4-38-L
One-hole, flex lug,#4 AWG wire,3/8 stud hole. | Panduit LCAX4-38-L.
PanduitLCD4-14A-L
Panduit LCD4-14A-L Copper Compression Lug, 2 Hole, 1/4", Stndrd Barrel, 35kv, 4AWG, Gray, 50Pcs
PanduitLCAN4-14-L
ONE-HOLE, STANDARD BARREL LUG, 4-3AWG, 2AWG SOL WIRE, 1/4 STUD HOLE.
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Tin Plated
TE Connectivity216843-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Phosphor Bronze, 1.6 mm, Tin"

Descriptions

Descriptions of Panduit LCAX4-56F-L provided by its distributors.

Copper Compression Lug, 1 Hole, #4 Awg F Rohs Compliant: Yes |Panduit LCAX4-56F-L
One-Hole Compression Lug, 4 AWG Max, Standard Barrel, Copper, Gray
One-hole flex lug 4 AWG wire 5/16 stud hole. 90 angle tongue.
Lug Terminal 4AWG Copper 31.5mm Tin
Pan-Lug LCAX4-56F-L Copper Compression
Copper Compression Lug 1 Hole 4 AWG F
Panduit LCAX4-56 BENT 90 DEGREES
CONN TERM RECT TONG 4 AWG #5/16
Copper Compression Lug, 1 Hole, No. 4 American Wire Gauge (AWG) Flex, 5/16 Inch (7.9 mm) Stud, 90 Degree Bent, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN