Panduit LCD4-14B-L

Two-hole, Standard Barrel Lug, 4-3AWG, 2AWG Sol, 1/4 Stud Hole, .75 Hole Spacing
$ 7.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCD4-14B-L.

IHS

Datasheet2 pages14 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.06%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Copper Compression Lug, 1 Hole, #4 Awg F Rohs Compliant: Yes |Panduit LCAX4-56F-L
Copper Compression Lug, 2 Hole, #4 - #3 Rohs Compliant: Yes |Panduit LCD4-10AF-L
PanduitLCAX4-38-L
One-hole, flex lug,#4 AWG wire,3/8 stud hole. | Panduit LCAX4-38-L.
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Tin Plated
TE Connectivity216843-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Phosphor Bronze, 1.6 mm, Tin"
TE Connectivity216905-1
Positive Lock Power Receptacle Tpphbrz |Te Connectivity Amp 216905-1

Descriptions

Descriptions of Panduit LCD4-14B-L provided by its distributors.

TWO-HOLE, STANDARD BARREL LUG, 4-3AWG, 2AWG SOL, 1/4 STUD HOLE, .75 HOLE SPACING
Terminal, Compression Lug, M6, 2Awg; Product Range:Pan-Lug Lcd Series; Termination:Crimp; Wire Size Awg Max:2Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCD4-14B-L
Copper Compression Lug, 2 Hole, No. 4 - No. 3 American Wire Gauge (AWG) Stranded Conductor (STR), No. 2 American Wire Gauge (AWG) Solid Conductor (SOL), 1/4 Inch (6.4 mm) Stud, 0.75 Inch (19.1 mm) Hole Spacing, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN