Panduit LCD4-14A-L

Panduit LCD4-14A-L Copper Compression Lug, 2 Hole, 1/4", Stndrd Barrel, 35kv, 4AWG, Gray, 50Pcs
$ 6.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCD4-14A-L.

IHS

Datasheet2 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-85.91%

CAD Models

Download Panduit LCD4-14A-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitLCAX4-38-L
One-hole, flex lug,#4 AWG wire,3/8 stud hole. | Panduit LCAX4-38-L.
Two-Hole Standard Barrel with Window Lug RA 3AWG to 4AWG 1/4Inch Stud Size
PanduitLCAN4-14-L
ONE-HOLE, STANDARD BARREL LUG, 4-3AWG, 2AWG SOL WIRE, 1/4 STUD HOLE.
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Tin Plated
TE Connectivity216843-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Phosphor Bronze, 1.6 mm, Tin"
TE Connectivity216905-1
Positive Lock Power Receptacle Tpphbrz |Amp Te Connectivity 216905-1

Descriptions

Descriptions of Panduit LCD4-14A-L provided by its distributors.

Panduit LCD4-14A-L Copper Compression Lug, 2 Hole, 1/4", Stndrd Barrel, 35kv, 4AWG, Gray, 50Pcs
TERMINAL, COMPRESSION LUG, CRIMP; Product Range: Pan-Lug LCD Series; Termination: Crimp; Wire Size AWG Max: 2AWG; Conductor Area CSA: -; Terminal Type: Compression Lug; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Insula
Terminal, Compression Lug, 1/4In, Crimp; Terminal, Tipo:Terminal De Compresión; Rango De Producto:Serie Lcd; Tamaño Del Terminal - Imperial:1/4"; Tamaño Del Terminal - Métrico:M6; Conductor, Tamaño Awg Min:2Awg; Conductor, Área Csa:- |Panduit LCD4-14A-L
Copper Compression Lug, 2 Hole, No. 4 - No. 3 American Wire Gauge (AWG) Stranded Conductor (STR), No. 2 American Wire Gauge (AWG) Solid Conductor (SOL), 1/4 Inch (6.4 mm) Stud, 0.63 Inch (16 mm) Hole Spacing, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN