Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LCAX4-38-L

One-hole, flex lug, #4 AWG wire, 3/8 stud hole. | Panduit LCAX4-38-L.
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAX4-38-L.

IHS

Datasheet2 pages15 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.20%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-08-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton
Copper Compression Lug, 1 Hole, #4 Awg F Rohs Compliant: Yes |Panduit LCAX4-56F-L
TE Connectivity216843-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Phosphor Bronze, 1.6 mm, Tin"
TE Connectivity216905-1
TE Connectivity Automotive connector terminals, Positive Lockseries, 2contacts
TE Connectivity1217558-2
Quick Disconnect Terminal Brass Tab 23.87mm Tin Loose

Descriptions

Descriptions of Panduit LCAX4-38-L provided by its distributors.

One-hole, flex lug,#4 AWG wire,3/8 stud hole. | Panduit LCAX4-38-L.
One-Hole Compression Lug, 4 AWG Max, Standard Barrel, Copper, Gray
Lug Terminal 4AWG 39.87mm 15.74mm Electro-Tin
Panduit Sales Corp Culug#4Awg3/8Studpkg50
Terminals Copper Comp Lug 1 Hole #4 AWG F
Pan-Lug LCAX4-38-L Copper Compression C
Panduit 1-HOLE STD BARREL FLEX -
CONN TERM RECT TONG 4 AWG #3/8
Copper Compression Lug, 1 Hole, No. 4 American Wire Gauge (AWG) Flex, 3/8 Inch (9.5 mm) Stud, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCAX4-38-L.