Panduit LCAN4-14-L

One-hole, Standard Barrel Lug, 4-3AWG, 2AWG Sol Wire, 1/4 Stud Hole.
$ 6.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAN4-14-L.

IHS

Datasheet2 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.69%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitLCD4-14A-L
Panduit LCD4-14A-L Copper Compression Lug, 2 Hole, 1/4", Stndrd Barrel, 35kv, 4AWG, Gray, 50Pcs
PanduitLCAX4-38-L
One-hole, flex lug,#4 AWG wire,3/8 stud hole. | Panduit LCAX4-38-L.
Two-Hole Standard Barrel with Window Lug RA 3AWG to 4AWG 1/4Inch Stud Size
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Tin Plated
TE Connectivity216843-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Phosphor Bronze, 1.6 mm, Tin"
TE Connectivity216905-1
Positive Lock Power Receptacle Tpphbrz |Amp Te Connectivity 216905-1

Descriptions

Descriptions of Panduit LCAN4-14-L provided by its distributors.

ONE-HOLE, STANDARD BARREL LUG, 4-3AWG, 2AWG SOL WIRE, 1/4 STUD HOLE.
Terminal, Compression Lug, M6, 3Awg; Product Range:Lcan Series; Termination:Crimp; Wire Size Awg Max:3Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCAN4-14-L
Copper Compression Lug, 1 Hole, No. 4 American Wire Gauge (AWG), Narrow Tongue, 1/4 Inch (6.4 mm) Stud, Narrow tongue width for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCAN4-14-L.