Panduit DR18-250-C

Female Disconnect, Right Angle, Non-Insu Rohs Compliant: Yes |Panduit DR18-250-C
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DR18-250-C.

IHS

Datasheet1 page14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.46
$ 0.352
Stock
4,134
35,268
Authorized Distributors
4
6
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity42238-2
Quick Disconnect Terminal 14-18AWG RCP 20.32mm Tin Automotive Loose
PanduitD10-250-D
Quick Disconnect Terminal 10-12AWG F 18.28mm 7.62mm Tin Bulk
TE Connectivity41332
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M4 STUD SIZE, 18 - 14 AWG
TE Connectivity42037-2
CONN RING OVAL 18-22AWG #10 / Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
PanduitD18-250-M
Quick Disconnect Terminal 18-22AWG F 16.76mm 7.62mm Tin Bulk
PanduitDR14-250-M
Quick Disconnect Terminal, DR, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG

Descriptions

Descriptions of Panduit DR18-250-C provided by its distributors.

Female Disconnect, Right Angle, Non-Insu Rohs Compliant: Yes |Panduit DR18-250-C
Quick Disconnect Terminal 18-22AWG Brass F 14.5mm Tin Bottle
Disconnect Female; 90 Degree Flag; Conductor: 22 to 18 AWG
FEMALE DISCONNECT, RIGHT ANGLE, NON-INSULATED, 18 TO 22 AWG
Terminals Female Disconnect R/A non-insul
Female Disconnect, right angle, non-insu
FEMALE FLAG DISCONNECT, 22AWG-18AWG;
The vibration resistant female disconnect is made of brass and is tin-plated. It is non-insulated in metallic housing. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). It is 0.57 (14.5 mm) long an
Right angle design for use in limited space applications. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Sleeved barrel helps to facilitate high mechanical and electrical performance when crimping. Barrel of terminal internally beveled to provide quick and easy wire insertion. Internal barrel serrations assure good wire contact and maximum tensile strength. Maximum recommended operating temperature 302 Degrees Fahrenheit (150 Degrees Celsius). UL and CSA rated up to 2000 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR18-250C