Panduit DR14-250-M

Quick Disconnect Terminal, DR, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DR14-250-M.

Farnell

Datasheet1 page0 years ago

DigiKey

Inventory History

3 month trend:
-31.51%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitD14-250-M
Quick Disconnect Terminal 14-16AWG F 16.76mm 7.62mm Tin Bulk
TE Connectivity40725
Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Automotive Strip
TE Connectivity60625-1
CONN RING OVAL 14-18AWG #1/4 / Ring Terminal Connector 1/4 Stud Oval 14-18 AWG Crimp
TE Connectivity41456
Ring Tongue Terminal 15.5-20AWG Brass 19.91mm Tin Reel/Strip Automotive
PanduitP14-6R-M
P, Ring Terminal, 18 to 14 Ga. Wire Size, Copper, 1000 per Package
PanduitD18-250-M
Quick Disconnect Terminal 18-22AWG F 16.76mm 7.62mm Tin Bulk

Descriptions

Descriptions of Panduit DR14-250-M provided by its distributors.

Quick Disconnect Terminal, DR, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
Panduit Pan-Term Right Angle 0.25" Female Disconnect for 16-14 AWG (Loose Piece)
Quick Disconnect Terminal 14-16AWG Brass F 14.5mm Tin Box
Uninsulated Terminals R/A 16-14 FEMALE SLEEVED BARREL
Panduit Sales Corp DiscFRaNins25 X 032in16-14Awg1000
FEMALE DISCONNECT, RIGHT ANGLE, NON-INSU, 16-14 AWG
Female Flag Discont,Bare,16-14AWG,PK1000
The vibration resistant female disconnect is made of brass and is tin-plated. It is non-insulated in metallic housing. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm). It is 0.57 (14.5 mm) long and
Right angle design for use in limited space applications. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Sleeved barrel helps to facilitate high mechanical and electrical performance when crimping. Barrel of terminal internally beveled to provide quick and easy wire insertion. Internal barrel serrations assure good wire contact and maximum tensile strength. Maximum recommended operating temperature 302 Degrees Fahrenheit (150 Degrees Celsius). Rated up to 2000 Volts.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR14-250-M.