Panduit D10-250-D

Quick Disconnect Terminal 10-12AWG F 18.28mm 7.62mm Tin Bulk
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit D10-250-D.

TME

Datasheet1 page0 years ago

JRH Electronics

Sager Electronics

DigiKey

Mouser

Inventory History

3 month trend:
+185%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity42238-2
Quick Disconnect Terminal 14-18AWG RCP 20.32mm Tin Automotive Loose
TE Connectivity41332
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M4 STUD SIZE, 18 - 14 AWG
PanduitD18-250-M
Quick Disconnect Terminal 18-22AWG F 16.76mm 7.62mm Tin Bulk
PanduitDR14-250-M
Quick Disconnect Terminal, DR, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
PanduitD14-250-M
Quick Disconnect Terminal 14-16AWG F 16.76mm 7.62mm Tin Bulk
TE Connectivity41829-1
Quick Disconnect Terminal 12-14AWG RCP 21.2mm Tin Loose Piece

Descriptions

Descriptions of Panduit D10-250-D provided by its distributors.

Quick Disconnect Terminal 10-12AWG F 18.28mm 7.62mm Tin Bulk
Female Disconnect, Non-Insulated, 12 - 1 Rohs Compliant: Yes |Panduit D10-250-D
FEMALE DISCONNECT, 10-12 AWG, 0.250 X 0.032" TAB, NON-INSULATED, TIN-PLATED
Panduit Sales Corp DisconnectFmNin250X03212-10Awg500
Uninsulated Terminals F DISC 12-10AWG .250
Female Disconnect, Bare, 12-10AWG, PK500
The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm). It is 0.72(18.3 mm) long and 0.3 (7.6 m
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Sleeved barrel helps to facilitate high mechanical and electrical performance when crimping. Barrel of terminal internally beveled to provide quick and easy wire insertion. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. Maximum recommended operating temperature 302 Degrees Fahrenheit (150 Degrees Celsius). UL and CSA rated up to 2000 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN