Panduit DR18-250-M

Quick Disconnect Terminal 18-22AWG F 14.5mm 13.7mm Tin Bulk
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DR18-250-M.

IHS

Datasheet1 page0 years ago

Farnell

Sager Electronics

DigiKey

Mouser

Inventory History

3 month trend:
-8.79%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.352
$ 0.46
Stock
35,268
4,134
Authorized Distributors
6
5
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity41332
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M4 STUD SIZE, 18 - 14 AWG
PanduitD18-250-M
Quick Disconnect Terminal 18-22AWG F 16.76mm 7.62mm Tin Bulk
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
Flag Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.51mm
TE Connectivity1544114-2
Quick Disconnect Terminal 12-16AWG Brass F Tin Lead Strip
TE Connectivity42238-2
Quick Disconnect Terminal 14-18AWG RCP 20.32mm Tin Automotive Loose

Descriptions

Descriptions of Panduit DR18-250-M provided by its distributors.

Quick Disconnect Terminal 18-22AWG F 14.5mm 13.7mm Tin Bulk
Female Disconnect, rght angle, non-Insul, 22-18, DR18-250-M, PK 1000
FEMALE DISCONNECT, NON-INSULATED, TAB SIZE OF 0.250 X 0.032", 22-18 AWG
Disconnect Female; 90 Degree Flag; Conductor: 22 to 18 AWG
Panduit Sales Corp DiscFRaNins250X032in22-18Awg1000
Uninsulated Terminals 22-18 AWG .250 UNINS
Female Disconnect, right angle, non-insu
Pan-Term DR18-250-M Loose Piece Disconn
Female Disconnect, 6.35Mm, 22-18Awg; Product Range:Dr Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DR18-250-M
Right angle design for use in limited space applications. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Sleeved barrel helps to facilitate high mechanical and electrical performance when crimping. Barrel of terminal internally beveled to provide quick and easy wire insertion. Internal barrel serrations assure good wire contact and maximum tensile strength. Maximum recommended operating temperature 302 Degrees Fahrenheit (150 Degrees Celsius). UL and CSA rated up to 2000 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN