Panduit CLT150F-X20

Cable Accessories Corrugated Loom Tubing Polyethylene Black Roll Automotive
$ 36.016
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLT150F-X20.

Sager Electronics

Datasheet1 page8 years ago
Datasheet2 pages25 years ago

TME

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-21.70%

Supply Chain

Country of OriginUS

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
PanduitHLS-15R0
Panduit HLS-15R0 Cable Tie, Hook & Loop, Strip Roll, 0.75"x15', Polypropylene, Black, 1/Roll
PanduitHLT3I-X0
Panduit HLT3I-X0 Cable Tie, Hook and Loop, Tak-Ty Hook, Nylon/Polyethylene, Black, 10/Pack
TE Connectivity500031-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
Alpha WireSW43 BK008
FIT WIRE MANAGEMENT, SW43 BLACK 25 FT UV RESISTANT BK POLYETHYLENE Removed 4/21/23

Descriptions

Descriptions of Panduit CLT150F-X20 provided by its distributors.

Cable Accessories Corrugated Loom Tubing Polyethylene Black Roll Automotive
Split Corrugated Loom, Pe, 39.1Mm, Blk; Sleeving/Tubing Type:Split Corrugated Loom; Sleeving Material:Pe (Polyethylene); Sleeving Colour:Black; Internal Diameter:39.1Mm; Length - Metric:3.05M; Length - Imperial:10Ft; Product Rohs Compliant: Yes |Panduit CLT150F-X20
Corrugated Loom Tubing Slit, 1.50 Inch (38.1 mm) x 10 Feet (3.1 Meters), Black. Material is Polyethylene. Temperature Range is -40 degrees Fahrenheit to 122 degrees Fahrenheit (-40 degrees Celsius to 50 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT150F-X20.