Panduit HLT2I-X0

Panduit HLT2I-X0 Cable Tie, 8"L, Nylon, Black, 10Piece, Tak-Ty Series
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HLT2I-X0.

Inventory History

3 month trend:
-29.19%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT2EH-C0
Cable Tie, 9 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 250 lb Strength, 100 PK
Cable Tie, 13 in L, 3.30 in Max Bundle Dia., Black, Nylon 6/6, 250 lb Strength, 100 PK
PanduitPRT2EH-Q0
Cable Tie, 9 in L, 12 in Max Bundle Dia., Black, Nylon 6/6, 250 lb Strength, 25 PK
ABB ControlTY277MX
CABLE TIE, BLACK NYLON 6.6,UV RESISTANT,24.3"L, TENSILE STRENGTH 120LBS

Descriptions

Descriptions of Panduit HLT2I-X0 provided by its distributors.

Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
HOOK & LOOP CABLE FASTENER; Fastener Length - Imperial:8"; Fastener Length - Metric:203mm; Fastener Width - Imperial:0.5"; Fastener Width - Metric:12.7mm; Fastener Colour:Black; Fastener Material:Nylon (Polyamide), PE (P
Hook And Loop Tie, Loop Style, 8 Inches Long (203 mm), 0.50 Inch Wide (12.7 mm), Black, broadest selection of sizes, styles, and colors to meet your application needs, adjustable, releasable, and reusable hundreds of time, ideal for applications requiring frequent moves, adds, or changes, hook and loop material maintains network data integrity by protecting against over-tensioning of high performance copper and fiber cables, easy to use and operator safe with no sharp edge, note - minimum 2 inch overlap required to achieve loop tensile rating.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLT2I-X0.