Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 500031-1

Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 500031-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+36.19%

CAD Models

Download TE Connectivity 500031-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
TE Connectivity500030-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
PanduitHLT3I-X0
Panduit HLT3I-X0 Cable Tie, Hook and Loop, Tak-Ty Hook, Nylon/Polyethylene, Black, 10/Pack
TE Connectivity / RaychemHFT5000-12/6-0-SP
Heat Shrink Tubing, ST, Polyethylene/Polyester, Black, Spool

Descriptions

Descriptions of TE Connectivity 500031-1 provided by its distributors.

Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
Spiral Wraps, Sleeves, Tubing & Conduit Spirap 1/2 Pe Blk Out Dr, Price Per Ft
Cable Accessories Cable Wrap Polyethylene Black Box
Spiral Wrap, Pe, Blk, 0.5In Od, 50Ft; |Te Connectivity Amp 500031-1
SPIRAP 1/2 PE OUTDR BLK 50FT In Boxes with 50' coil
SPIRAP 1/2" PE, OUTDR,BLK,50FT
Spiral Wrapping Black Polyethylene Outdoor
SPIRAL WRAP, POLYPROPYLENE, BLK, 15.24M;
SPIRAP 1/2 PE, OUTDR,BLK,50FT Wire & Cable Accessory Type: Cable Tie Tool Cable Tie Mount Type: Spiral Primary Product Material: Outdoor Polyethylene Primary Product Color: Black Packaged Length: 15.24 m Cable Tie Tool Spiral Outdoor Polyethylene Black | Cable Tie Mounts & Accessories | Part Number: 500031-1 | Internal Number: 500031-1 | TE Connectivity | SPIRAP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty