Alpha Wire SW43 BK008

Fit Wire Management, SW43 Black 25 Ft Uv Resistant Bk Polyethylene Removed 4/21/23
$ 36.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire SW43 BK008.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
PanduitHLT3I-X0
Panduit HLT3I-X0 Cable Tie, Hook and Loop, Tak-Ty Hook, Nylon/Polyethylene, Black, 10/Pack
PanduitHLTP2I-X0
Cable Tie, 8 in L, 1.90 in Max Bundle Dia., Black, Nylon, 40 lb Strength, 10 PK
TE Connectivity500031-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
TE Connectivity500030-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Alpha Wire SW43 BK008 provided by its distributors.

FIT WIRE MANAGEMENT, SW43 BLACK 25 FT UV RESISTANT BK POLYETHYLENE Removed 4/21/23
Cable Accessories Spiral Wrap Tubing Polyethylene Black
TUBING, SPIRAL WRAP, ULTRAVIOLET RESIST BLK POLYETHYLENE, NOT FLAME RETARD, 1/2"
SPIRAL WRAP, PE, BLK, 0.5IN OD, 25FT
SPIRAL WRAP, PE, BLK, 101.6MM, 7.6M; External Diameter - Imperial: 0.5"; External Diameter - Metric: 12.7mm; Wrap Material: Polyethylene; Wrap Colour: Black; Reel Length (Imperial): 25ft; Reel Length (Metric): 7.62m; Bundle Di

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW-43 BK008
  • SW43 BK008..
  • SW43-BK008
  • SW43BK008