Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HLS-15R0

Panduit HLS-15R0 Cable Tie, Hook & Loop, Strip Roll, 0.75"x15', Polypropylene, Black, 1/Roll
$ 37.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HLS-15R0.

Farnell

Datasheet1 page15 years ago

Master Electronics

Burklin Elektronik

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.40%

Supply Chain

Country of OriginUS
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitHLC3S-X0
Cable Tie, 12 in L, 3 in Max Bundle Dia., Black, Nylon, 222 lb Strength, 10 PK
PanduitHLS1.5S-X0
Cable Accessories Hook/Loop Cable Tie Nylon/Polyethylene Black
PanduitHLC5S-X0
CABLE TIE, CLINCHING, 457mm; Fastener Length - Imperial:18"; Metric:457mm; Width Imperial:0.75";
ABB ControlTY23MX-A
CABLE TIE, UV RESISTANT BLACK POLY(NYLON6.6), 3.62"L, TENSILE STRENGTH 18LBS

Descriptions

Descriptions of Panduit HLS-15R0 provided by its distributors.

Panduit HLS-15R0 Cable Tie, Hook & Loop, Strip Roll, 0.75"x15', Polypropylene, Black, 1/Roll
Cable Tie, 15 ft L, 1/4 in Max Bundle Dia., Black, Nylon, 50 lb Strength
HOOK & LOOP CABLE FASTENER, BLACK, 19.1MM W, 4.6M; Fastener Length - Imperial: -; Fastener Length - Metric: -; Fastener Width - Imperial: 0.75"; Fastener Width - Metric: 19.1mm; Fastener Colour: Black; Cable
Hook And Loop Roll, 15 Feet Long (4.6 Meters), 0.75 Inch Wide (19.1 mm), Black, can be cut to desired length, eliminating waste, adjustable, releasable, and reusable hundreds of times, ideal for applications requiring frequent moves, adds, or changes, hook and loop material maintains network data integrity by protecting against over-tensioning of high performance copper and fiber cables, easy to use and operator safe with no sharp edges, complementary mounts available, note - minimum 2 inch overlap required to achieve loop tensile rating.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLS15R0