Descriptions of Panduit HLT3I-X0 provided by its distributors.
Panduit HLT3I-X0 Cable Tie, Hook and Loop, Tak-Ty Hook, Nylon/Polyethylene, Black, 10/Pack
Cable Tie, 12 in L, 3.10 in Max Bundle Dia., Black, Nylon, 40 lb Strength, 10 PK
Hook & Loop Fastener, Slotted Loop Tie, 12 , 305 mm, 0.5 , 12.7 mm, Black
HOOK & LOOP CABLE FASTENER; Fastener Length - Imperial:12"; Fastener Length - Metric:305mm; Fastener Width - Imperial:0.5"; Fastener Width - Metric:12.7mm; Fastener Colour:Black; Fastener Material:Nylon (Polyamide), PE (
Hook & Loop Cable Fastener; Longitud Del Rollo:305Mm; Ancho De Cable:12.7Mm; Tensión De Rotura N/M²:178N/Mm²; Tensión De Rotura, Libras:40Lb; Cierre, Color:Black; Cantidad En El Paquete:10; Color:Black; Longitud:12" |Panduit HLT3I-X0
Hook And Loop Tie, Loop Style, 8 Inches Long (203 mm), 0.50 Inch Wide (12.7 mm), White, broadest selection of sizes, styles, and colors to meet your application needs, adjustable, releasable, and reusable hundreds of time, ideal for applications requiring frequent moves, adds, or changes, hook and loop material maintains network data integrity by protecting against over-tensioning of high performance copper and fiber cables, easy to use and operator safe with no sharp edge, note - minimum 2 inch overlap required to achieve loop tensile rating.