Panduit CJ688TGGR

Modular Connectors / Ethernet Connectors Mini-Com Module Cat 6 UTP 8 pos 8 wir
$ 15.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CJ688TGGR.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.80%

Alternate Parts

Price @ 1000
$ 15.78
$ 15.346
$ 15.346
Stock
2,615
14,088
14,088
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
8
8
8
Mount
Cable
Cable
Cable
Termination
IDC
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Housing Material
-
-
-
Contact Material
Copper
Copper
Copper
Color
Green
Blue
Blue

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Latch, Plug
Modular Plug, Category 6, Long Body, Shielded, 8/8, without Strain Relief
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug
TE Connectivity2013595-1
Conn Modular Plug PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e Package
TE Connectivity1838275-4
TE Connectivity 1838275-4 Circular Connector Male Metal 8 Positions
TE Connectivity2201864-2
Conn I/O Connector RCP 8 POS 1.27mm ST Cable Mount 8 Terminal 1 Port Blister

Descriptions

Descriptions of Panduit CJ688TGGR provided by its distributors.

Modular Connectors / Ethernet Connectors Mini-Com Module Cat 6 UTP 8 pos 8 wir
Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6
RJ Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack
Jack Modular UTP; CAT 6; IDC Press-Fit Connection; Green
CAT6 RJ45 MODULAR JACK, 8POS, 1 PORT
Module, Cat6, Utp, 8p8w, Universal, Gr, Tg, PK10
Panduit MINICOM CAT6 JACK MODULE
Cat6 Rj45 Modular Jack, 8 Position, 1 Port; Conector, Tipo:Rj45; Rango De Producto:Mini-Com Serie Tx6 Plus; Género:Jack; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat6; Contacto, Chapado:Dorado |Panduit CJ688TGGR

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN