Molex 90075-0141

Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug
$ 0.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90075-0141.

Molex

Datasheet1 page13 years ago

Sager Electronics

element14

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2020-01-15
LTD Date2020-11-01

Related Parts

TE Connectivity5-557315-3
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Loose Piece Cat 3
TE Connectivity5-554170-3
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 3 Box
CommScope5-555176-2
Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Box Cat 3
TE Connectivity5-641335-3
Conn Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Cat 3 Box
Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 90075-0141 provided by its distributors.

Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug
MODULAR, PLUG, IDC, RJ45, 8P8C; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Cable Mount; Connect
Cat3 Rj45 Modular Plug, 8 Position, 1 Port; Conector, Tipo:Rj45; Rango De Producto:Serie 90075; Género:Macho; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat3; Tipo De Terminación Del Contacto:Crimpado |Molex 90075-0141

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 090075-0141
  • 0900750141
  • 900750141