Molex 44915-0001

Modular Connector, RJ45 Wired Plug, 1 x 1 (Port), 8P8C, Cat6, Unshielded, Without Magnetics
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44915-0001.

Sager Electronics

Datasheet2 pages4 years ago

Molex

TME

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+37.32%

CAD Models

Download Molex 44915-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity7-215083-8
Conn IDC Connector M 8 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity / AMP2178712-8
Conn IDC Connector M 8 POS 1.27mm IDT ST Cable Mount T/R
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 6 Circuits 0.38
TE Connectivity5499922-1
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 44915-0001 provided by its distributors.

Modular Connector, RJ45 Wired Plug, 1 x 1 (Port), 8P8C, Cat6, Unshielded, Without Magnetics
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Latch, Plug
Modular Connectors / Ethernet Connectors MDPLG 8/8 LONG SHLD CAT 6
Molex RJ45 Connector, 44915 Series, Plug, Cable Mount, 8P8C, 1 Port, Cat6
Modular Connector; Connector Type:Modular; Contact Material:Phosphor Bronze; Series:44915; Contact Plating:Gold; LAN Category:Cat6; Gender:Plug; No. of Contacts:8; No. of Ports:1 ;RoHS Compliant: Yes
RJ Connector Type = RJ45 / Gender = Plug / Positions = 8 / Contacts = 8 / LAN Category = CAT6 / Mounting Type = Cable Mount / Orientation = Straight / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = IDC / Contact Material = Phosphor Bronze / Contact Plating = Gold / Contact Plating Thickness um = 1.27 / Standards Met = CSA / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0449150001
  • 449-15-0001
  • 44915-0001.
  • 44915-0001..
  • 449150001