Molex 44915-0011

Modular Plug, Category 6, Long Body, Shielded, 8/8, without Strain Relief
$ 2.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44915-0011.

Sager Electronics

Datasheet2 pages14 years ago
Datasheet2 pages4 years ago

Molex

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+26.35%

CAD Models

Download Molex 44915-0011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug
TE Connectivity5-554720-3
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Automotive Cat 3 Box
Modular Connectors / Ethernet Connectors Long Body Rj-45 Plug g Cat.6 Shielded 8/
Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
TE Connectivity5-557315-3
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Loose Piece Cat 3

Descriptions

Descriptions of Molex 44915-0011 provided by its distributors.

Modular Plug, Category 6, Long Body, Shielded, 8/8, without Strain Relief
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Wire Terminal, Plug
Modular Connector, RJ45 Wired Plug, 1 x 1 (Port), 8P8C, Cat6, Shielded, Without Magnetics, Vertical
Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
MODULAR CONN, 8P8C, RJ45 PLUG, CAT6; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat6; IP Rating:-; Connector Mounting:Cable Mount; Co
RJ Connector Type = RJ45 / Gender = Plug / Positions = 8 / Contacts = 8 / LAN Category = CAT6 / Mounting Type = Cable Mount / Orientation = Straight / Ports = 1 / Shielded = Shielded / Magnetics = No / Contact Termination Type = IDC / Contact Material = Phosphor Bronze / Contact Plating = Gold / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0449150011
  • 44915-0011.
  • 449150011