TE Connectivity 2201864-2

Conn I/O Connector RCP 8 POS 1.27mm ST Cable Mount 8 Terminal 1 Port Blister
$ 10.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2201864-2.

IHS

Datasheet5 pages1 year ago

Electro Sonic

ShanghaiCT

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-5.36%

CAD Models

Download TE Connectivity 2201864-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-02-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2201855-3
Modular Connectors / Ethernet Connectors INDUSTRIAL MINI I/O PIERCING PLG CON KIT
TE Connectivity2013595-1
Conn Modular Plug PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e Package
TE Connectivity1981080-1
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Jack
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount Straight, 53307
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle, 53309
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount, FTE Series

Descriptions

Descriptions of TE Connectivity 2201864-2 provided by its distributors.

Conn I/O Connector RCP 8 POS 1.27mm ST Cable Mount 8 Terminal 1 Port Blister
TYPE I SERIES CABLE MOUNT MINI I/O CONNECTOR RECEPTACLE 8 WAY SHIELDED
Conn Rectangular SKT 8 POS 0.63mm Solder ST Cable Mount Tray
8 Position (2 x 4) Black Solder PCB Mount MINI I/O Piercing Jack Type I M Kit
Telecom and Datacom Connector, 8 Contact(s), Receptacle
I/O Connectors INDUSTRIAL MINI I/O PIERCING REC CON KIT
CONN MULTI-PURP RCPT 8P SLD STR
TE Connectivity I/O , Type I , 8
2201864-2, TE CONNECTIVITY/AMP BRAND
CONN, INDUSTRIAL MINI I/O, JACK, 8P8C; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:-; Connector Mounting:Cable Mount;
MINI I/O REC KIT TYPE I M Modular Jacks & Plugs Products: Industrial Mini I/O Connector Contact Density: High Modular Connector Style: Receptacle Shielded: Yes Performance Category: Cat 5e Industrial Mini I/O High Receptacle | Mini I/o Recepticle Kit Type 1 Piercing | Part Number: 2201864-2 | Internal Number: 2201864-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty