Panduit CJ688TGBL

Modular Connectors / Ethernet Connectors CATA6 RJ45 8POS 8 WIRE UNIV BLK
$ 15.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CJ688TGBL.

IHS

Datasheet2 pages6 years ago

element14 APAC

JRH Electronics

element14

Electro Sonic

Inventory History

3 month trend:
-20.79%

Alternate Parts

Price @ 1000
$ 15.563
$ 15.346
$ 15.346
Stock
6,242
10,073
10,073
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
8
8
8
Mount
Cable
Cable
Cable
Termination
IDC
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Housing Material
ABS
-
-
Contact Material
Copper
Copper
Copper
Color
Black
Blue
Blue

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Latch, Plug
Modular Plug, Category 6, Long Body, Shielded, 8/8, without Strain Relief
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug
TE Connectivity2013595-1
Conn Modular Plug PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e Package
TE Connectivity1838275-4
TE Connectivity 1838275-4 Circular Connector Male Metal 8 Positions
TE Connectivity2201864-2
Conn I/O Connector RCP 8 POS 1.27mm ST Cable Mount 8 Terminal 1 Port Blister

Descriptions

Descriptions of Panduit CJ688TGBL provided by its distributors.

Modular Connectors / Ethernet Connectors CATA6 RJ45 8POS 8 WIRE UNIV BLK
RJ Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack
Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6
JACK MODULE, CAT 6, RJ45, 8-POSITION, BLACK, UNSHIELDED, TG STYLE, POLYCARBONATE
Panduit CJ688TGBL Mini-Com TG Jack Module, Cat 6 UTP RJ45, Black, 1Pc
Modular UTP Jack IDC - Press-Fit
Panduit MINICOM CAT6 JACK MODULE
CAT6 RJ45 8 POSITION 8 WIRE UNIV MOD
THE CATEGORY 6, RJ45, 8-POSITION
CAT6 RJ45 MODULAR JACK, 8 POSITION, 1 PORT; Modular Connector Type:RJ45 Wired Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat6; IP Rating:-; Connector Mounting:
Cat6 Rj45 Modular Jack, 8 Position, 1 Port; Conector, Tipo:Rj45; Rango De Producto:Mini-Com Serie Tx6 Plus; Género:Jack; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat6; Contacto, Chapado:Dorado |Panduit CJ688TGBL

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ688TGBL.