TE Connectivity 1-604772-9

Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-604772-9.

IHS

Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.08%

Supply Chain

Introduction Date2024-07-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-604772-9
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
TE Connectivity2-604771-9
Cbl Tie, Nylon 6.6 (Pa 6.6), Natural; |Te Connectivity Amp 2-604771-9
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2S-M
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
TE Connectivity2-603227-9
Cable tie, nylon, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, natural

Descriptions

Descriptions of TE Connectivity 1-604772-9 provided by its distributors.

Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
CABLE TIE, 8" L, NATURAL, 100PK
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
Cable Ties, Standard Locking Nylon Natural 44.45mm 222.41N Bag
CIRCULAR CONNECTOR CABLE TIE 8" L NATURAL 100PK
Cable Accessories Tie Nylon Natural
CBL TIE LOCKING NATURAL 50LBS 8"
CABLE TIE, 8 L, NATURAL, 100PK Cable Tie Style:Standard;Packaging Method:Bag;Tensile Strength:222.411 Newton;Tensile Strength:50 lbf;Length:8 in Standard Bag 222.411 Newton 50 lbf | Part# 1-604772-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A73654-000