Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT2I-M

Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
$ 0.105
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2I-M.

Master Electronics

Datasheet1 page13 years ago
Datasheet192 pages21 years ago

Farnell

Sager Electronics

Mouser

Burklin Elektronik

Inventory History

3 month trend:
-8.22%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25

Related Parts

PanduitPLT1.5I-M
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M
PanduitPLT1.5I-MP
Pan-Ty locking tie in a box intermediate cross section 5.6 (142mm) length nylon 6.6 natural.
PanduitPLT2I-M0
Panduit PLT2I-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
TE Connectivity2-603227-9
Cable tie, nylon, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, natural
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength
ABB ControlTY200-40
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 8.06"L, TENSILE STRENGTH 40LBS

Descriptions

Descriptions of Panduit PLT2I-M provided by its distributors.

Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
Cable Tie, 8 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 203 mm, 3.6 mm, 51 mm, 40 lb
CABLE TIES, 203MML, NYLON, NATURAL, 40LB, PK1000; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:203mm; Cable Tie Width:3.6mm; Cable Bundle Diameter Max:51mm; Cable Tie Type:Intermediate; Product Range:Pa
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Halogen Free = No / Length mm = 203 / Width mm = 3.6 / Thickness mm = 1.1 / Tensile Strength N = 178 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Tie, 8.0 Inches (203 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT-2I-M
  • PLT2I-M.