ABB Control L-6-18-9-C

Cable Tie, Natural Polyamide (nylon 6.6), 6.38"L, Tensile Strength 18LBS
$ 0.104
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control L-6-18-9-C.

Newark

Datasheet1 page9 years ago
Datasheet1 page0 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+2.53%

Related Parts

PanduitPLT.7M-M
Cable Tie, 3 in L, 11/16 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT.6SM-M
Cable Tie, 3 in L, 0.60 in Max Bundle Dia., Natural, Nylon 6/6, 8 lb Strength, 1000 PK
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-9
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
TE Connectivity1-604772-9
Cable Tie, 8 L, Natural, 100Pk |Te Connectivity Amp 1-604772-9
HellermannTytonT30R-HS
CABLE TIE, HEAT RES, 150MM, PK100

Descriptions

Descriptions of ABB Control L-6-18-9-C provided by its distributors.

CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 6.38"L, TENSILE STRENGTH 18LBS
Ty-Fast Cable Ties; Cable Tie Length:162.56mm; Cable Tie Width:2.54mm; Cable Tie Material:Nylon 6.6; Tensile Strength Pounds:18lb; Cable Bundle Diameter Min:27mm; Cable Bundle Diameter Max:34.925mm; Accessory Type:Ty-Fast Cable Tie
Ty-Fast Cable Ties; Cable Tie Length:6.4"; Cable Tie Width:0.100"; Body Material:Nylon 6.6; Tensile Strength:18lb; Cable Bundle Diameter Min:1.0625"; Cable Bundle Diameter Max:1.5"; Color:Natural; Features:Series 18 Miniature ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6-18-9C