Pancon Corporation CT156F18-9-C

Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount Bag
$ 0.724
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pancon Corporation CT156F18-9-C.

TME

Datasheet2 pages15 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.724
$ 0.703
Stock
6,700
183,282
Authorized Distributors
2
6
Gender
Female
Female
Pitch
3.96 mm
3.96 mm
Number of Positions
9
9
Number of Rows
-
1
Mount
Cable
Cable
Contact Plating
-
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-06-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-02-03
LTD Date2020-02-03

Related Parts

Connector Housing, KK 396 2139 Series, Receptacle, 4 Ways, 3.96 mm, 2478 Series Contacts
HOUSING FEMALE, 5WAY; Pitch:3.96mm; Connector Type:Rectangular; No. of Ways:5; Series:2139
Connector Housing, KK 396 2139, Receptacle, 2 Ways, 3.96 mm, 2478 Series Contacts
TE Connectivity3-770522-1
TE Connectivity 3-770522-1 SL156 Hooded Female Contact Shrouded Low Profile LF
TE Connectivity641294-1
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-640706-1
SL-156 Receptacle Contact, 24-18 AWG, Crimp, Bright Tin Plating, High Force

Descriptions

Descriptions of Pancon Corporation CT156F18-9-C provided by its distributors.

Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount Bag
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Clear Insulator
Mas-Con Thru Connectors - 156 Series - 18 AWG

Manufacturer Aliases

Pancon Corporation has several brands around the world that distributors may use as alternate names. Pancon Corporation may also be known as the following names:

  • Pancon
  • PANCON GMBH
  • PANCON CORP
  • Pancon Connectors
  • PANCON CAPACITOR
  • PAKTRON/PANCON CORP
  • ITW CORPORATE