Pancon Corporation CT100F24-6-C

Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Bag
$ 0.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pancon Corporation CT100F24-6-C.

TME

Datasheet2 pages15 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.45
$ 0.326
Stock
6,450
102,997
Authorized Distributors
2
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-06-24
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-02-03
LTD Date2020-02-03

Related Parts

SL Crimp Terminal, Series 70058, Female, 22-24 AWG, with Tin (Sn) Plated Contact, Bag
TE Connectivity170204-2
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Bag
TE Connectivity3-640621-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
SL Crimp Terminal, Series 70058, Female, 22-24 AWG, with 0.76µm Selective Gold (Au) Plated Contact, Bag
TE Connectivity640440-8
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Pancon Corporation CT100F24-6-C provided by its distributors.

Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Bag
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Clear Insulator
6 Pos IDC 24 AWG Through Connector connector
Mas-Con Thru Connectors - 100 Series - 24 AWG

Manufacturer Aliases

Pancon Corporation has several brands around the world that distributors may use as alternate names. Pancon Corporation may also be known as the following names:

  • Pancon
  • PANCON GMBH
  • PANCON CORP
  • Pancon Connectors
  • PANCON CAPACITOR
  • PAKTRON/PANCON CORP
  • ITW CORPORATE