Pancon Corporation CE156F24-2-D

Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Bag
$ 0.185
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pancon Corporation CE156F24-2-D.

TME

Datasheet2 pages15 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.185
$ 0.188
Stock
27,500
107,053
Authorized Distributors
3
6
Gender
Female
Female
Pitch
3.96 mm
3.96 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Gold
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-02-03
LTD Date2020-02-03

Related Parts

TE Connectivity3-640706-1
SL-156 Receptacle Contact, 24-18 AWG, Crimp, Bright Tin Plating, High Force
TE Connectivity3-643821-2
02P Mta156 Conn Assy 26Awg Lf Rohs Compliant: Yes |Amp Te Connectivity 3-643821-2
TE Connectivity3-643818-3
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount Bag/Box
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking
Connector Housing, KK 396 2139 Series, Receptacle, 4 Ways, 3.96 mm, 2478 Series Contacts
HOUSING FEMALE, 5WAY; Pitch:3.96mm; Connector Type:Rectangular; No. of Ways:5; Series:2139

Descriptions

Descriptions of Pancon Corporation CE156F24-2-D provided by its distributors.

Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Bag
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug
Mas-Con End Connectors - 156 Series - 24 AWG
24P END THROUGH CONNECTORS RoHSconf

Manufacturer Aliases

Pancon Corporation has several brands around the world that distributors may use as alternate names. Pancon Corporation may also be known as the following names:

  • Pancon
  • PANCON GMBH
  • PANCON CORP
  • Pancon Connectors
  • PANCON CAPACITOR
  • PAKTRON/PANCON CORP
  • ITW CORPORATE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE156F24-2D