Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-643821-2

Wire-Board Conn Receptacle, 2Pos, 3.96Mm; |Te Connectivity Amp 3-643821-2
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-643821-2.

IHS

Datasheet6 pages2 years ago
Datasheet1 page21 years ago

JRH Electronics

ShanghaiCT

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+75.62%

Alternate Parts

Price @ 1000
$ 0.312
$ 0.166
Stock
117,360
9,613
Authorized Distributors
6
4
Gender
Female
Female
Pitch
3.96 mm
3.9624 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP643191-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity643193-2
Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount
TE Connectivity643817-2
Conn IDC Connector F 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity643820-2
Conn IDC Connector F 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity644466-2
Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount
TE Connectivity640429-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 3-643821-2 provided by its distributors.

Wire-Board Conn Receptacle, 2Pos, 3.96Mm; |Te Connectivity Amp 3-643821-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal
CONNECTOR ASSEMBLY 2 POSITION MTA156 26AWG LF MTA156 SERIES
Socket housing, 2 pole, pitch 3.96 mm, straight, blue, 3-643821-2
MTA CST-100 II MT-6 and SL Connectors and Headers
26 AWG Locking Ramp Receptacle 3.96mm 2-Pin Tin Blue IDC Wire Mount, Free Hanging, TH, 7.92mm × 9.017mm × 18.42mm
Headers & Wire Housings 2 POS RECPT 26 AWG
02P MTA156 CONN ASSY 26AWG LF Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Standard Rectangular Connector | Part Number: 3-643821-2 | Internal Number: 3-643821-2 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty