Panasonic TQ2SL-4.5V-X

TQ Series Low Profile 2 A DPDT (2 Form C) 4.5 VDC Surface Mount Signal Relay
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SL-4.5V-X.

IHS

Datasheet15 pages6 years ago

Panasonic

Electro Sonic

DigiKey

Alternate Parts

Price @ 1000
$ 2.21
$ 2.195
$ 2.195
Stock
3,634
5,845
5,845
Authorized Distributors
5
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
3.38 V
3.38 V
3.38 V
Coil Voltage (AC)
-
-
-
Coil Current
31 mA
31 mA
31 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
145 Ω
145 Ω
145 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicAGQ200A4HZ
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
PanasonicAGQ200A4H
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
PanasonicTQ2SA-4.5V
RELAY TELECOM DPDT 2A 4.5V / Signal Relay 4.5VDC 2A DPDT(14x11.5x5.6)mm SMD
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount

Descriptions

Descriptions of Panasonic TQ2SL-4.5V-X provided by its distributors.

TQ Series Low Profile 2 A DPDT (2 Form C) 4.5 VDC Surface Mount Signal Relay
Relay Signal DPDT 125VAC 4.5VDC Solder Surface Mount T/R
DPDT (2 Form C) 4.5V AgNi+Gold plating SMD,9x14mm Signal Relays ROHS
Tq Relay |Panasonic TQ2SL-4.5V-X
RELAY HIGH RELIABILITY TERMINALS
Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America