KYOCERA AVX VC120626D580DP

TVS Varistor, 18 V, 26 V, TransGuard, 60 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC120626D580DP.

IHS

Datasheet9 pages4 years ago

Future Electronics

element14 APAC

Garrett

Newark

Inventory History

3 month trend:
-13.08%

CAD Models

Download KYOCERA AVX VC120626D580DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.204
Stock
487,835
578,325
Authorized Distributors
6
6
Clamping Voltage
60 V
60 V
Max Surge Current
120 A
120 A
Energy
400 mJ
400 mJ
Voltage Rating (AC)
18 V
18 V
Voltage Rating (DC)
26 V
26 V
Capacitance
-
500 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXVC120630D650DP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC120630D650RP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVA100030D650DL
VA Series 30 VDC 67 V Clamp 120 A 550 pF Axial Transient Voltage Suppressor
LittelfuseV26MLA0805NH
MLA Series 0805 26 VDC 20 V RMS 60 V Clamp 100A 220 pF SMT Multilayer Varistor
LittelfuseV26MLA0805H
MLA Series 0805 26 VDC 20 V RMS 60 V Clamp 100 A 220 pF SMT Multilayer Varistor
Multi-Layer Varistor Smf For Automotive/ T&r |Littelfuse V26MLA0805NHAUTO

Descriptions

Descriptions of KYOCERA AVX VC120626D580DP provided by its distributors.

TVS Varistor, 18 V, 26 V, TransGuard, 60 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
Varistor Multilayer 20VAC/26VDC 120A 34.5 1206 Surface Mount
1206 26 V 500 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
Width mm = 1.6 / Voltage Rating V = 34.5 / Rated Current A = 120 / Length mm = 3.2 / Height mm = 1 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -55
Voltage Rating Vac:18V; Voltage Rating Vdc:26V; Product Range:Transguard Series; Clamping Voltage Vc Max:60V; Varistor Case Style:1206 [3216 Metric]; Peak Surge Current @ 8/20Μs:120A; Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx VC120626D580DP.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC120626D580DP.