What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-U060R00V

Zero Ohm Resistor, Jumper, 0805 [2012Metric], Thick Film, 125 mW, 2 A, Surface Mount
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U060R00V.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-13.52%

CAD Models

Download Panasonic ERJ-U060R00V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.009
$ 0.009
Stock
420,409
9,399,178
9,399,178
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0805
0805
0805
Tolerance
-
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
600 ppm/°C
600 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-6GEY0R00V
Resistor Thick Film 0805 0 Ohm 1-8w Surface Mount Embossed Carrier Tape and Reel
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2.5 A, Surface Mount Device
Yageo GroupRC0805JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805
Resistor, Thick Film Chip; 0 Ohm; Case 0805; 0.125W; SMD; 150V
TE ConnectivityCRG0805ZR
SMD Chip Resistor, Jumper, 0 ohm, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Res Thick Film 0805 0 Ohm Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ-U060R00V provided by its distributors.

Zero Ohm Resistor, Jumper, 0805 [2012Metric], Thick Film, 125 mW, 2 A, Surface Mount
Res Thick Film 0805 0 Ohm Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 0 Ohm 1/8W Molded SMD Punched Carrier T/R
Avnet Japan
JUMPER, Metal Glaze/Thick Film, 0.125W, 0ohm, Surface Mount, 0805
0402 ANTI-SULFURATED RESISTOR / 0402 ANTI-SULFURATED RESISTOR, 0.5%, 11.3OHM
Panasonic ERJU060R00V - Anti-Sulfurated Chip Resistors
RES, 0R0, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 0ohm; Product Range: ERJU06 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: -; Tem
Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Power Rating:125mW; Current Rating:2A; Product Range:ERJ-U06 Series; Product Length:2.01mm; Product Width:1.25mm; Product Height:0.6mm; Resistance:0ohm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U060R00V.
  • ERJU060R00V
  • ERJU060R00V.