
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0805JR-070RL | 770,000 | 5K | 3d | ||||||||
| Newark | AC0805JR-070RL | 5,284 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0805JR-070RL | 420,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST66568720 | 4,490 | 1 | 7h | ||||||||
| Rutronik | WRC52461 | 4,055,000 | 5K | 20h |
Download datasheets and manufacturer documentation for Yageo Group AC0805JR-070RL.
Download Yageo Group AC0805JR-070RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC0805JR-070RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805JR-070RL.