Panasonic ERJ-S060R00V

Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S060R00V.

Panasonic

Datasheet3 pages8 years ago

Farnell

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+14.44%

CAD Models

Download Panasonic ERJ-S060R00V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.01
$ 0.01
Stock
254,424
6,714,404
6,714,404
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
600 ppm/°C
600 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-6GEY0R00V
Resistor Thick Film 0805 0 Ohm 1-8w Surface Mount Embossed Carrier Tape and Reel
Yageo GroupRC0805JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805
Yageo GroupAC0805JR-070RL
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device
Yageo GroupRC0805JR-100RL
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2.5 A, Surface Mount Device

Descriptions

Descriptions of Panasonic ERJ-S060R00V provided by its distributors.

Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device
Res Thick Film 0805 0 Ohm Sulfur Resistant Molded SMD Automotive Punched T/R
Res Anti-Sulfured Jumper Thick Film 0805 0 Ohm 1/8W Molded T/R
Avnet Japan
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 0Ohm 100ppm/C
Thick Film Chip Res, Anti Sulfur, 0805 Jumper, 0 o
ERJ Series 0805 Jumper Thick Film Chip Resistor
JUMPER, Metal Glaze/Thick Film, 0.125W, 0ohm, Surface Mount, 0805
RES SMD 0 OHM JUMPER 1/8W 0805
Panasonic ERJS060R00V - Anti-Sulfurated Chip Resistors
RES, AEC-Q200, THICK FILM, 0R, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 0ohm; Product Range: ERJS06 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Toleran
Res, Jumper, 0.125W, Thick Film, 0805; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Power Rating:125Mw; Current Rating:2A; Product Range:Erj-S06 Series; Product Length:2Mm; Product Width:1.25Mm Rohs Compliant: Yes |Panasonic ERJS060R00V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJS060R00V