Panasonic EEUFR1J470H

Aluminum Electrolytic Capacitors - Radial Leaded 63VDC47uF6.3x11.2mm LS 2.5mmTaped Leads
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1J470H.

IHS

Datasheet12 pages10 years ago

TME

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEUFR1J470H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.133
$ 0.133
Stock
210,699
596,260
596,260
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
210 mΩ
210 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
198.8 mA
284 mA
284 mA
Height - Seated (Max)
-
12.7 mm
12.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicEEE1CA470SP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1CA100SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEE1HA100SP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 10muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEUFR1J470H provided by its distributors.

Aluminum Electrolytic Capacitors - Radial Leaded 63VDC47uF6.3x11.2mm LS 2.5mmTaped Leads
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 284mA 5000h 105°C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap, 47Uf, 63Vdc, Alu Elec, Radial Rohs Compliant: Yes |Panasonic EEUFR1J470H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1J470H