Descriptions of Panasonic EEE1HA100SP provided by its distributors.
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 10muF ±20% 0.248Dia 6.30mm
Panasonic EEE1HA100SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 10uF 50V 20% (6.3 X 5.4mm) SMD 35mA 2000h 85°C T/R
Panasonic EEE1HA100SP Electrolytic capacitor 10µF 50V SMD 6.3mm 20% Tape cut
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626
Cap Aluminum 10uF 50V 20% Cylindrical 35mA 2000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 50V, 10µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 50 V 10 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Aluminum Electrolytic Capacitor, 10Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:S Series Rohs Compliant: Yes |Panasonic EEE-1HA100SP.
Capacitance uF = 10 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 35 / Leakage Current uA = 5 / Series = S / Diameter mm = 6.3 / Height mm = 5.4 / Base Width mm = 6.6 / Base Length mm = 6.6 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200
CAPACITOR, CASE D, 10UF, 50V; Capacitor Application:General Purpose; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:2000 hours @ 85°C; Height:5.4mm; Diameter:6.3mm; Capacitor Mounting:SMD; Lead Spacing:1.8mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:35mA; External Depth:6.6mm; External Length / Height:5.4mm; External Width:6.6mm; Lead Cross-section Width:0.65mm; Lead Length:2.6mm; Leakage Current:5µA; No. of Pins:2; Operating Life Temperature:85°C; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:D; Power Factor:0.12; Power Factor Frequency:120Hz; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:VS; Tape Width:16mm; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:50V