Panasonic EEUFR1J470

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1J470.

Future Electronics

Datasheet5 pages10 years ago

Newark

JRH Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-85.73%

CAD Models

Download Panasonic EEUFR1J470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUEB1H470S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEUEB1J470S
Panasonic EEUEB1J470S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEB1H470SH
Panasonic EEUEB1H470SH - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
KYOCERA AVXUPB1H470MED
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 65mA 5000h 105C Bulk
United Chemi-ConELXV800ELL470MH15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF

Descriptions

Descriptions of Panasonic EEUFR1J470 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Panasonic EEUFR1J470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 284mA 5000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 20%, 63V, RADIAL
Cap Aluminum 47uF 63V 20% Aluminum Cylindrical Can 2.5mm 284mA 5000 hr 105°C Bag
Avnet Japan
FR Series 63 V 47 uF 105°C Ø6.3x11.2mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors, 47uF, 63V, -40 to 105¡C
Panasonic SCT
CAP ALUM 47UF 63V 20% 6.3 X 11.2MM RDL SMD 2.5MM 284MA
47μF 63V ±20% 2.5mm 5000h@ 105°C 198.8mA@ 120Hz,284mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.7mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1J470
  • EEU-FR1J470.