Panasonic EEE1CA470SP

Panasonic EEE1CA470SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.095
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1CA470SP.

Upverter

Technical Drawing2 pages7 years ago

Future Electronics

RS (Formerly Allied Electronics)

Newark

element14 APAC

Inventory History

3 month trend:
+359%

CAD Models

Download Panasonic EEE1CA470SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 16 V DC, WX SERIES 2000H 6.3(DIA.)X5.4MM
47uF 16V 87mA@10kHz 卤20% Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEEHB1C470P
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 16V, 20%, SMD, FULL REEL
PanasonicEEE-HB1C470AP
Cap Aluminum 47uF 16V 20% (6.3 X 5.8mm) SMD 70mA 2000h 105°C T/R
KYOCERA AVXUWR1C470MCL1GB
47uF 16V 58mA@120Hz 卤20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEV-HA1C470P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3126

Descriptions

Descriptions of Panasonic EEE1CA470SP provided by its distributors.

Panasonic EEE1CA470SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-1CA470SP; 47 µF; 20 %; 16 V; 70 mA
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 70mA 2000h 85C Automotive T/R
Capacitor,Alum Electrolytic,Cap 47 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,6.3x5.5,CT | Panasonic Electronic Components EEE-1CA470SP
47uF 16V 70mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Cap Aluminum 47uF 16V 20% (6.3 X 5.4mm) SMD 70mA 2000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 16V, 47µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Electrolytic capacitor, 47 µF, 16 V (DC), ±20 %, SMD, Ø 6.3 mm
EEE-S Series 16 V 47 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 16V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:47µF; Voltage(DC):16V; ESR:-; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:S Series RoHS Compliant: Yes
Capacitance uF = 47 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 70 / Leakage Current uA = 7.52 / Series = S / Diameter mm = 6.3 / Height mm = 5.4 / Base Width mm = 6.6 / Base Length mm = 6.6 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200
CAPACITOR, CASE D, 47UF, 16V; Capacitor Application:General Purpose; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 85°C; Height:5.4mm; Diameter:6.3mm; Capacitor Mounting:SMD; Lead Spacing:1.8mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:70mA; External Depth:6.6mm; External Length / Height:5.4mm; External Width:6.6mm; Lead Cross-section Width:0.65mm; Lead Length:2.6mm; Leakage Current:7.52µA; No. of Pins:2; Operating Life Temperature:85°C; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:D; Power Factor:0.16; Power Factor Frequency:120Hz; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:VS; Tape Width:16mm; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:16V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1CA470SP
  • EEE-1CA470SP.