Panasonic EEUFR1A471

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 470muF ±20% 0.315Dia 8.00mm
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1A471.

IHS

Datasheet12 pages10 years ago

Electro Sonic

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
+18.47%

CAD Models

Download Panasonic EEUFR1A471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.174
$ 0.174
Stock
170,556
77,476
77,476
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
6000 hours
3000 hours
3000 hours
Ripple Current
950 mA
950 mA
950 mA
Height - Seated (Max)
-
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEUFR1C471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1C471B
Panasonic EEUFR1C471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZH160ETC471MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
NichiconUHV1C471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 16V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZH160ETD471MHB5D
470uF 16V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHV1A471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 470muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEUFR1A471 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 470muF ±20% 0.315Dia 8.00mm
Panasonic EEUFR1A471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 6000h 105C Bulk
Aluminum Electrolytic Capacitors, 470uF, 10V, -40 to 105¡C
Panasonic SCT
CAP, 470µF, 10V, 20%; Capacitance:470µF; Voltage Rating:10V; Product Range:FR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1A471